
CL05A475KP5NRNC | |
|---|---|
DigiKey Part Number | 1276-1480-2-ND - Tape & Reel (TR) 1276-1480-1-ND - Cut Tape (CT) 1276-1480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A475KP5NRNC |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A475KP5NRNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.41600 | $4.16 |
| 50 | $0.35240 | $17.62 |
| 100 | $0.28720 | $28.72 |
| 500 | $0.28212 | $141.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.23048 | $2,304.80 |

