
CL19A226MR7NWN8 | |
---|---|
DigiKey Part Number | 1276-7091-2-ND - Tape & Reel (TR) 1276-7091-1-ND - Cut Tape (CT) 1276-7091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL19A226MR7NWN8 |
Description | CAP CER 22UF 4V X5R 0504 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 4V Ceramic Capacitor X5R 0504 (1210 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0504 (1210 Metric) | |
Size / Dimension | 0.047" L x 0.035" W (1.20mm x 0.90mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.031" (0.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.13700 | $31.37 |
50 | $2.38120 | $119.06 |
100 | $2.14720 | $214.72 |
500 | $1.60542 | $802.71 |
1,000 | $1.52807 | $1,528.07 |
2,500 | $1.49289 | $3,732.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $1.33886 | $10,710.88 |
16,000 | $1.32399 | $21,183.84 |
24,000 | $1.29597 | $31,103.28 |
40,000 | $1.26491 | $50,596.40 |
56,000 | $1.24675 | $69,818.00 |