CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MP5NSNC

DigiKey Part Number
1276-1467-2-ND - Tape & Reel (TR)
1276-1467-1-ND - Cut Tape (CT)
1276-1467-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A225MP5NSNC
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MP5NSNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,037,825
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.59600$5.96
50$0.41280$20.64
100$0.35900$35.90
500$0.25878$129.39
1,000$0.23913$239.13
2,500$0.20948$523.70
5,000$0.19166$958.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.15045$1,504.50
20,000$0.14020$2,804.00
30,000$0.13507$4,052.10
50,000$0.12939$6,469.50
70,000$0.12607$8,824.90
100,000$0.12287$12,287.00
120,000$0.12136$14,563.20
240,000$0.11626$27,902.40
250,000$0.11599$28,997.50
Manufacturers Standard Package