CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A225MP5NNNC

DigiKey Part Number
1276-1466-2-ND - Tape & Reel (TR)
1276-1466-1-ND - Cut Tape (CT)
1276-1466-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A225MP5NNNC
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A225MP5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,184
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.59600$5.96
50$0.41280$20.64
100$0.35900$35.90
500$0.25878$129.39
1,000$0.23913$239.13
2,500$0.20948$523.70
5,000$0.19166$958.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.16559$1,655.90
20,000$0.15557$3,111.40
30,000$0.15483$4,644.90
50,000$0.15222$7,611.00
70,000$0.14831$10,381.70
100,000$0.14455$14,455.00
120,000$0.14277$17,132.40
240,000$0.14180$34,032.00
Manufacturers Standard Package