CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A224KQ5NNNC

DigiKey Part Number
1276-1124-2-ND - Tape & Reel (TR)
1276-1124-1-ND - Cut Tape (CT)
1276-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A224KQ5NNNC
Description
CAP CER 0.22UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A224KQ5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 833,632
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34300$3.43
50$0.23180$11.59
100$0.19910$19.91
500$0.14358$71.79
1,000$0.12678$126.78
2,500$0.10900$272.50
5,000$0.09833$491.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.07614$761.40
20,000$0.07001$1,400.20
30,000$0.06695$2,008.50
50,000$0.06355$3,177.50
70,000$0.06157$4,309.90
100,000$0.05966$5,966.00
120,000$0.05876$7,051.20
240,000$0.05572$13,372.80
250,000$0.05556$13,890.00
Manufacturers Standard Package