
GRM155R60J224KE01J | |
|---|---|
DigiKey Part Number | 490-16761-2-ND - Tape & Reel (TR) 490-16761-1-ND - Cut Tape (CT) 490-16761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM155R60J224KE01J |
Description | CAP CER 0.22UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM155R60J224KE01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155R61A224KE19D | Murata Electronics | 950,854 | 490-3910-1-ND | $0.82000 | Upgrade |
| GRM155R61A224KE19J | Murata Electronics | 177,240 | 490-6303-1-ND | $0.82000 | Upgrade |
| C0402C224K9PACTU | KEMET | 362,435 | 399-4886-1-ND | $0.82000 | Direct |
| CL05A224KQ5NNNC | Samsung Electro-Mechanics | 287,121 | 1276-1124-1-ND | $0.82000 | Direct |
| KGM05AR50J224KH | KYOCERA AVX | 1,177,971 | 478-KGM05AR50J224KHCT-ND | $0.90000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.27300 | $27.30 |
| 500 | $0.20012 | $100.06 |
| 1,000 | $0.17758 | $177.58 |
| 2,500 | $0.15397 | $384.93 |
| 5,000 | $0.13980 | $699.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.06836 | $3,418.00 |
| 100,000 | $0.06404 | $6,404.00 |
| 150,000 | $0.06188 | $9,282.00 |
| 250,000 | $0.05949 | $14,872.50 |
| 350,000 | $0.05809 | $20,331.50 |
| 500,000 | $0.05674 | $28,370.00 |

