CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A106MQ5NUNC

DigiKey Part Number
1276-1451-2-ND - Tape & Reel (TR)
1276-1451-1-ND - Cut Tape (CT)
1276-1451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A106MQ5NUNC
Description
CAP CER 10UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A106MQ5NUNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,671,050
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.44100$4.41
50$0.37900$18.95
2,500$0.35944$898.60
5,000$0.33248$1,662.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.26375$2,637.50
20,000$0.24824$4,964.80
30,000$0.24047$7,214.10
50,000$0.23186$11,593.00
70,000$0.22683$15,878.10
100,000$0.22199$22,199.00
120,000$0.21970$26,364.00
240,000$0.21730$52,152.00
Manufacturers Standard Package