
CL05A106MP5NUNC | |
|---|---|
DigiKey Part Number | 1276-1450-2-ND - Tape & Reel (TR) 1276-1450-1-ND - Cut Tape (CT) 1276-1450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A106MP5NUNC |
Description | CAP CER 10UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A106MP5NUNC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A106MP6NUN8 | Samsung Electro-Mechanics | 261,765 | 1276-CL05A106MP6NUN8CT-ND | $12.11000 | MFR Recommended |
| CC0402MRX5R6BB106 | YAGEO | 425,421 | 13-CC0402MRX5R6BB106CT-ND | $20.50000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.66600 | $6.66 |
| 50 | $0.46700 | $23.35 |
| 100 | $0.40610 | $40.61 |
| 500 | $0.30288 | $151.44 |
| 1,000 | $0.27131 | $271.31 |
| 2,500 | $0.23803 | $595.07 |
| 5,000 | $0.21802 | $1,090.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20156 | $2,015.60 |
| 20,000 | $0.18802 | $3,760.40 |
| 30,000 | $0.18124 | $5,437.20 |
| 50,000 | $0.17373 | $8,686.50 |
| 70,000 | $0.16934 | $11,853.80 |
| 100,000 | $0.16512 | $16,512.00 |

