
CL05A105KL5NRNC | |
---|---|
DigiKey Part Number | 1276-6796-2-ND - Tape & Reel (TR) 1276-6796-1-ND - Cut Tape (CT) 1276-6796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A105KL5NRNC |
Description | CAP CER 1UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A105KL5NRNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.33800 | $13.38 |
50 | $0.96880 | $48.44 |
100 | $0.85560 | $85.56 |
500 | $0.65802 | $329.01 |
1,000 | $0.60844 | $608.44 |
2,500 | $0.54698 | $1,367.45 |
5,000 | $0.51072 | $2,553.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.47951 | $4,795.10 |
20,000 | $0.45445 | $9,089.00 |
30,000 | $0.44190 | $13,257.00 |
50,000 | $0.43459 | $21,729.50 |
70,000 | $0.41985 | $29,389.50 |
100,000 | $0.41203 | $41,203.00 |
120,000 | $0.40832 | $48,998.40 |