
CL03C4R7CA3GNNC | |
---|---|
DigiKey Part Number | 1276-1422-2-ND - Tape & Reel (TR) 1276-1422-1-ND - Cut Tape (CT) 1276-1422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03C4R7CA3GNNC |
Description | CAP CER 4.7PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03C4R7CA3GNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41700 | $4.17 |
50 | $0.28420 | $14.21 |
100 | $0.24510 | $24.51 |
500 | $0.12924 | $64.62 |
1,000 | $0.11241 | $112.41 |
2,500 | $0.09920 | $248.00 |
5,000 | $0.08914 | $445.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.07074 | $707.40 |
20,000 | $0.06998 | $1,399.60 |
30,000 | $0.06959 | $2,087.70 |
50,000 | $0.06914 | $3,457.00 |
70,000 | $0.06887 | $4,820.90 |
100,000 | $0.06861 | $6,861.00 |
120,000 | $0.06848 | $8,217.60 |
240,000 | $0.06842 | $16,420.80 |