
CL03A224MQ3NNNC | |
---|---|
DigiKey Part Number | 1276-1042-2-ND - Tape & Reel (TR) 1276-1042-1-ND - Cut Tape (CT) 1276-1042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A224MQ3NNNC |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A224MQ3NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29400 | $2.94 |
50 | $0.19940 | $9.97 |
100 | $0.16990 | $16.99 |
500 | $0.12172 | $60.86 |
1,000 | $0.10710 | $107.10 |
2,500 | $0.09159 | $228.98 |
5,000 | $0.08231 | $411.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.05331 | $533.10 |
20,000 | $0.05271 | $1,054.20 |
30,000 | $0.05240 | $1,572.00 |
50,000 | $0.05204 | $2,602.00 |
70,000 | $0.05183 | $3,628.10 |
100,000 | $0.05162 | $5,162.00 |
120,000 | $0.05151 | $6,181.20 |
240,000 | $0.05116 | $12,278.40 |
250,000 | $0.05114 | $12,785.00 |