
CL03A224KQ3NNNH | |
---|---|
DigiKey Part Number | 1276-6443-2-ND - Tape & Reel (TR) 1276-6443-1-ND - Cut Tape (CT) 1276-6443-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A224KQ3NNNH |
Description | CAP CER 0.22UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A224KQ3NNNH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.29600 | $2.96 |
50 | $0.20080 | $10.04 |
100 | $0.17120 | $17.12 |
500 | $0.12266 | $61.33 |
1,000 | $0.10792 | $107.92 |
2,500 | $0.09230 | $230.75 |
5,000 | $0.08309 | $415.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.06071 | $910.65 |
30,000 | $0.05592 | $1,677.60 |
45,000 | $0.05353 | $2,408.85 |
75,000 | $0.05087 | $3,815.25 |
105,000 | $0.04932 | $5,178.60 |
150,000 | $0.04783 | $7,174.50 |
180,000 | $0.04713 | $8,483.40 |
360,000 | $0.04475 | $16,110.00 |
375,000 | $0.04462 | $16,732.50 |