CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A224KQ3NNNC

DigiKey Part Number
1276-1332-2-ND - Tape & Reel (TR)
1276-1332-1-ND - Cut Tape (CT)
1276-1332-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A224KQ3NNNC
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A224KQ3NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 237,778
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.29600$2.96
50$0.20080$10.04
100$0.17120$17.12
500$0.12266$61.33
1,000$0.10792$107.92
2,500$0.09230$230.75
5,000$0.08295$414.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05372$537.20
20,000$0.05312$1,062.40
30,000$0.05280$1,584.00
50,000$0.05244$2,622.00
70,000$0.05223$3,656.10
100,000$0.05201$5,201.00
120,000$0.05191$6,229.20
240,000$0.05156$12,374.40
250,000$0.05154$12,885.00
Manufacturers Standard Package