CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL03A105MQ3CSNH

DigiKey Part Number
1276-6441-2-ND - Tape & Reel (TR)
1276-6441-1-ND - Cut Tape (CT)
1276-6441-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL03A105MQ3CSNH
Description
CAP CER 1UF 6.3V X5R 0201
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL03A105MQ3CSNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,579,569
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.23000$2.30
50$0.15440$7.72
100$0.13140$13.14
500$0.09294$46.47
1,000$0.08121$81.21
2,500$0.06411$160.28
5,000$0.05873$293.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.04457$668.55
30,000$0.04080$1,224.00
45,000$0.03891$1,750.95
75,000$0.03682$2,761.50
105,000$0.03560$3,738.00
150,000$0.03443$5,164.50
180,000$0.03387$6,096.60
360,000$0.03200$11,520.00
375,000$0.03190$11,962.50
Manufacturers Standard Package