
CL03A105KQ3CSNH | |
---|---|
DigiKey Part Number | 1276-6440-2-ND - Tape & Reel (TR) 1276-6440-1-ND - Cut Tape (CT) 1276-6440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL03A105KQ3CSNH |
Description | CAP CER 1UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL03A105KQ3CSNH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.59100 | $5.91 |
50 | $0.41380 | $20.69 |
100 | $0.35880 | $35.88 |
500 | $0.26046 | $130.23 |
1,000 | $0.21562 | $215.62 |
2,500 | $0.19680 | $492.00 |
5,000 | $0.18146 | $907.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.13989 | $2,098.35 |
30,000 | $0.13870 | $4,161.00 |
45,000 | $0.13808 | $6,213.60 |
75,000 | $0.13737 | $10,302.75 |
105,000 | $0.13694 | $14,378.70 |
150,000 | $0.13653 | $20,479.50 |
180,000 | $0.13633 | $24,539.40 |
360,000 | $0.13362 | $48,103.20 |
375,000 | $0.13334 | $50,002.50 |