CL02A104MQ2NNNC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 99,532
Unit Price: $1.22000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Murata Electronics
In Stock: 2,172,538
Unit Price: $0.82000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 59,700
Unit Price: $0.82000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 15,664
Unit Price: $0.90000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 16,995
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.13621
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: $0.13621
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL02A104MQ2NNNC

DigiKey Part Number
1276-1210-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL02A104MQ2NNNC
Description
CAP CER 0.1UF 6.3V X5R 01005
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL02A104MQ2NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.009" (0.22mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.