
CIH10T6N8JNC | |
---|---|
DigiKey Part Number | CIH10T6N8JNC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CIH10T6N8JNC |
Description | FIXED IND 6.8NH 700MA 220MOHM SM |
Customer Reference | |
Detailed Description | 6.8 nH Unshielded Multilayer Inductor 700 mA 220mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CIH10T6N8JNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Multilayer | |
Material - Core | - | |
Inductance | 6.8 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | 10 @ 100MHz | |
Frequency - Self Resonant | 4GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |