CIH10T47NJNC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.31265
Datasheet
CIH10T 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH10T47NJNC

DigiKey Part Number
1276-6312-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIH10T47NJNC
Description
FIXED IND 47NH 400MA 770MOHM SMD
Customer Reference
Detailed Description
47 nH Unshielded Multilayer Inductor 400 mA 770mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CIH10T47NJNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
47 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
770mOhm Max
Q @ Freq
12 @ 100MHz
Frequency - Self Resonant
900MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable