CIH05T 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIH05T22NJNC

DigiKey Part Number
1276-6276-2-ND - Tape & Reel (TR)
1276-6276-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CIH05T22NJNC
Description
FIXED IND 22NH 250MA 800MOHM SMD
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 250 mA 800mOhm Max 0402 (1005 Metric)
EDA/CAD Models
CIH05T22NJNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Multilayer
Material - Core
-
Inductance
22 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
1.9GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82