CL21C150JCANNNC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 16,004
Unit Price: $0.99000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Direct


KEMET
In Stock: 4,326
Unit Price: $2.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 21,616
Unit Price: $0.99000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $8.73534
Datasheet

Upgrade


KEMET
In Stock: 3,457
Unit Price: $5.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.61520
Datasheet

Upgrade


KEMET
In Stock: 4,183
Unit Price: $2.38000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.14191
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,411
Unit Price: $4.69000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,970
Unit Price: $3.54000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.69902
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,376
Unit Price: $2.22000
Datasheet
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21C150JCANNNC

DigiKey Part Number
1276-2587-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CL21C150JCANNNC
Description
CAP CER 15PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
15 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21C150JCANNNC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012007077Würth Elektronik16,004732-12224-1-ND$0.99000Direct
AU051A150JA72AKYOCERA AVX0AU051A150JA72A-ND$8.73534Direct
C0805C150J1GACTUKEMET4,326399-C0805C150J1GACTUCT-ND$2.14000Direct
KGM21BCG2A150JTKYOCERA AVX21,616478-KGM21BCG2A150JTCT-ND$0.99000Direct
08051A150GA12AKYOCERA AVX008051A150GA12A-ND$8.73534Upgrade
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable