Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21BCG2D150GT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2D150GTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2D150GT |
Description | CAP CER 15PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2D150GT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J2000150GCT | Knowles Syfer | 0 | 0805J2000150GCT-ND | $2.02430 | Direct |
| C0805C150G2GACTU | KEMET | 0 | 399-C0805C150G2GACTUTR-ND | $1.61520 | Direct |
| 0805J2000150FCT | Knowles Syfer | 0 | 0805J2000150FCT-ND | $3.74763 | Upgrade |
| 0805J2500150FCT | Knowles Syfer | 0 | 0805J2500150FCT-ND | $3.74763 | Upgrade |
| 0805J2500150GCT | Knowles Syfer | 0 | 0805J2500150GCT-ND | $2.02430 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.69902 | $6,796.08 |




