CL10B182KB8NNNC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


KYOCERA AVX
In Stock: 30,012
Unit Price: $0.82000
Datasheet

Direct


KEMET
In Stock: 53,125
Unit Price: $2.22000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,589
Unit Price: $1.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 3,280
Unit Price: $1.48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.24504
Datasheet

Upgrade


KYOCERA AVX
In Stock: 14,890
Unit Price: $0.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08998
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.77467
Datasheet

Upgrade


KEMET
In Stock: 17,702
Unit Price: $2.87000
Datasheet

Upgrade


KEMET
In Stock: 2,542
Unit Price: $2.38000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.64099
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,340
Unit Price: $0.90000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12,202
Unit Price: $0.82000
Datasheet
CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL10B182KB8NNNC

DigiKey Part Number
1276-1976-2-ND - Tape & Reel (TR)
1276-1976-1-ND - Cut Tape (CT)
1276-1976-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL10B182KB8NNNC
Description
CAP CER 1800PF 50V X7R 0603
Customer Reference
Detailed Description
1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL10B182KB8NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes