


AC0603KRX7R9BB182 | |
---|---|
DigiKey Part Number | 13-AC0603KRX7R9BB182TR-ND - Tape & Reel (TR) 13-AC0603KRX7R9BB182CT-ND - Cut Tape (CT) 13-AC0603KRX7R9BB182DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R9BB182 |
Description | CAP CER 1800PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R9BB182 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.91000 | $0.91 |
10 | $0.48600 | $4.86 |
50 | $0.33760 | $16.88 |
100 | $0.29140 | $29.14 |
500 | $0.21486 | $107.43 |
1,000 | $0.19123 | $191.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.13431 | $537.24 |
8,000 | $0.12407 | $992.56 |
12,000 | $0.11898 | $1,427.76 |
20,000 | $0.11815 | $2,363.00 |
28,000 | $0.11335 | $3,173.80 |
40,000 | $0.11288 | $4,515.20 |
48,000 | $0.11265 | $5,407.20 |
96,000 | $0.11186 | $10,738.56 |
100,000 | $0.11181 | $11,181.00 |