CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05C6R8CB5NNNC

DigiKey Part Number
1276-1721-2-ND - Tape & Reel (TR)
1276-1721-1-ND - Cut Tape (CT)
1276-1721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05C6R8CB5NNNC
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05C6R8CB5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,197
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.15600$1.56
50$0.10180$5.09
100$0.08620$8.62
500$0.06010$30.05
1,000$0.05198$51.98
2,500$0.04355$108.88
5,000$0.03851$192.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.03436$343.60
20,000$0.03095$619.00
30,000$0.02924$877.20
50,000$0.02736$1,368.00
70,000$0.02626$1,838.20
100,000$0.02520$2,520.00
120,000$0.02470$2,964.00
240,000$0.02301$5,522.40
250,000$0.02292$5,730.00
Manufacturers Standard Package