CIC31P121NE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Würth Elektronik
In Stock: 29,737
Unit Price: $2.13000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 113,899
Unit Price: $2.46000
Datasheet
1206 (3216 Metric) 1,30mm_Bk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIC31P121NE

DigiKey Part Number
1276-6366-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CIC31P121NE
Description
FERRITE BEAD 120 OHM 1206 1LN
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 25mOhm
Datasheet
 Datasheet
EDA/CAD Models
CIC31P121NE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Electro-Mechanics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
120 Ohms @ 100 MHz
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
25mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable