




TBP04P1-500-12BE | |
|---|---|
DigiKey Part Number  | 2223-TBP04P1-500-12BE-ND  | 
Manufacturer  | |
Manufacturer Product Number  | TBP04P1-500-12BE  | 
Description  | TERM BLOCK PLUG 12POS 5MM  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Type  | Plug, Female Sockets  | |
Number of Positions  | 12  | |
Positions Per Level  | 12  | |
Number of Levels  | 1  | |
Pitch  | 0.197" (5.00mm)  | |
Header Orientation  | -  | |
Plug Wire Entry  | 180°  | |
Termination Style  | Screw  | |
Mounting Type  | Free Hanging (In-Line)  | |
Current - IEC  | 10A  | |
Voltage - IEC  | 630 V  | |
Current - UL  | 15 A  | |
Voltage - UL  | 300 V  | |
Wire Gauge or Range - AWG  | 12-28 AWG  | |
Wire Gauge or Range - mm²  | 0.5-2.5mm²  | |
Color  | Blue  | |
Operating Temperature  | -40°C ~ 105°C  | |
Contact Mating Finish  | Nickel  | |
Features  | Retention Latches (Non-Wire Side)  | |
Material Flammability Rating  | UL94 V-0  | |
Ingress Protection  | -  | |
Screw Size  | M3  | |
Torque - Screw  | 0.5 Nm (4.4 Lb-In)  | |
Wire Strip Length  | 7-8mm  | |
Contact Material  | Copper Alloy  | |
Housing Material  | Polyamide (PA66), Nylon 6/6  | |
Contact Tail Length  | -  | |
Insulation Height  | 0.713" (18.10mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $30.27000 | $30.27 | 
| 10 | $21.57100 | $215.71 | 
| 25 | $18.85920 | $471.48 | 
| 50 | $17.15740 | $857.87 | 
| 100 | $15.74430 | $1,574.43 | 
| 300 | $14.02690 | $4,208.07 | 
| 500 | $13.41372 | $6,706.86 | 
| 1,000 | $12.73574 | $12,735.74 | 
| 5,000 | $11.68072 | $58,403.60 | 





