
UJ40-C-H-G-SMT-P24-TR | |
---|---|
DigiKey Part Number | 2223-UJ40-C-H-G-SMT-P24-TR-ND - Tape & Reel (TR) 2223-UJ40-C-H-G-SMT-P24-TRCT-ND - Cut Tape (CT) 2223-UJ40-C-H-G-SMT-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ40-C-H-G-SMT-P24-TR |
Description | USB JACK, TYPE C, 4.0, HORIZONTA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ40-C-H-G-SMT-P24-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.29000 | $14.29 |
10 | $12.11100 | $121.11 |
25 | $11.35400 | $283.85 |
50 | $10.81060 | $540.53 |
100 | $10.29330 | $1,029.33 |
250 | $9.64860 | $2,412.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $8.97240 | $6,280.68 |
1,400 | $8.54419 | $11,961.87 |
2,100 | $8.30331 | $17,436.95 |
3,500 | $8.00960 | $28,033.60 |
4,900 | $7.82185 | $38,327.07 |
7,000 | $7.62763 | $53,393.41 |