
UJ32-C-V-G-TH-9-P24-TR | |
---|---|
DigiKey Part Number | 2223-UJ32-C-V-G-TH-9-P24-TR-ND - Tape & Reel (TR) 2223-UJ32-C-V-G-TH-9-P24-TRCT-ND - Cut Tape (CT) 2223-UJ32-C-V-G-TH-9-P24-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ32-C-V-G-TH-9-P24-TR |
Description | USB JACK, TYPE C, 3.2, VERTICAL, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ32-C-V-G-TH-9-P24-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.07000 | $8.07 |
10 | $6.84100 | $68.41 |
25 | $6.41440 | $160.36 |
50 | $6.10820 | $305.41 |
100 | $5.81590 | $581.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
450 | $5.22951 | $2,353.28 |
900 | $4.97972 | $4,481.75 |
1,350 | $4.83932 | $6,533.08 |
2,250 | $4.66798 | $10,502.95 |
3,150 | $4.55851 | $14,359.31 |
4,500 | $4.44526 | $20,003.67 |
11,250 | $4.16717 | $46,880.66 |