
UJC-H-G-MSMT-P6-TR-65 | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-MSMT-P6-TR-65TR-ND - Tape & Reel (TR) 2223-UJC-H-G-MSMT-P6-TR-65CT-ND - Cut Tape (CT) 2223-UJC-H-G-MSMT-P6-TR-65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-MSMT-P6-TR-65 |
Description | USB JACK, TYPE C, POWER ONLY, HO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-MSMT-P6-TR-65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX5 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.89000 | $8.89 |
| 10 | $7.55500 | $75.55 |
| 25 | $7.07840 | $176.96 |
| 50 | $6.73900 | $336.95 |
| 100 | $6.41750 | $641.75 |
| 250 | $6.01508 | $1,503.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $5.54074 | $4,432.59 |
| 1,600 | $5.27631 | $8,442.10 |
| 2,400 | $5.12752 | $12,306.05 |
| 4,000 | $4.94611 | $19,784.44 |
| 5,600 | $4.83015 | $27,048.84 |
| 8,000 | $4.71019 | $37,681.52 |











