
UJ20-C-H-G-SMT-2-P16-TR | |
---|---|
DigiKey Part Number | 2223-UJ20-C-H-G-SMT-2-P16-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-G-SMT-2-P16-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-G-SMT-2-P16-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-G-SMT-2-P16-TR |
Description | USB JACK, TYPE C,2.0, HORIZONTAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-G-SMT-2-P16-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel (SUS304) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.68000 | $7.68 |
10 | $6.53500 | $65.35 |
25 | $6.13000 | $153.25 |
50 | $5.83600 | $291.80 |
100 | $5.55660 | $555.66 |
250 | $5.20792 | $1,301.98 |
500 | $4.95924 | $2,479.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $4.66205 | $5,594.46 |
2,400 | $4.43955 | $10,654.92 |
3,600 | $4.31434 | $15,531.62 |
6,000 | $4.16171 | $24,970.26 |
8,400 | $4.06415 | $34,138.86 |
12,000 | $3.96325 | $47,559.00 |