UJ2-MABH-1-SMT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UJ2-MABH-1-SMT
All You Need to Know About USB Connectors and Standards

UJ2-MABH-2-SMT-TR

DigiKey Part Number
102-5889-2-ND - Tape & Reel (TR)
102-5889-1-ND - Cut Tape (CT)
102-5889-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UJ2-MABH-2-SMT-TR
Description
CONN RCPT USB2.0 MINI AB SMD R/A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB - mini AB USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UJ2-MABH-2-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini AB
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
6.0µ" Finish Thickness, Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Steel
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,937
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$4.08100$40.81
25$3.82320$95.58
50$3.63920$181.96
100$3.46500$346.50
250$3.24760$811.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$3.00512$2,253.84
1,500$2.86164$4,292.46
2,250$2.78090$6,257.02
3,750$2.68246$10,059.22
5,250$2.61954$13,752.59
7,500$2.55446$19,158.45
18,750$2.39465$44,899.69
Manufacturers Standard Package