



CX90B2-24P | |
|---|---|
DigiKey Part Number | 26-CX90B2-24PTR-ND - Tape & Reel (TR) 26-CX90B2-24PCT-ND - Cut Tape (CT) 26-CX90B2-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX90B2-24P |
Description | INTERFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 105°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.87000 | $17.87 |
| 10 | $15.16700 | $151.67 |
| 25 | $14.21880 | $355.47 |
| 50 | $13.53660 | $676.83 |
| 100 | $12.89040 | $1,289.04 |
| 250 | $12.08308 | $3,020.77 |
| 500 | $11.50610 | $5,753.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $10.75742 | $16,136.13 |
| 3,000 | $10.24433 | $30,732.99 |
| 4,500 | $9.95567 | $44,800.51 |
| 7,500 | $9.60367 | $72,027.52 |











