
TS07-667-30-BK-100-SMT-TR | |
---|---|
DigiKey Part Number | 2223-TS07-667-30-BK-100-SMT-TR-ND - Tape & Reel (TR) 2223-TS07-667-30-BK-100-SMT-TRCT-ND - Cut Tape (CT) 2223-TS07-667-30-BK-100-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS07-667-30-BK-100-SMT-TR |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS07-667-30-BK-100-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 3.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.10mm x 6.10mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA FR52), Nylon FR52 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.96000 | $1.96 |
10 | $1.69900 | $16.99 |
25 | $1.59440 | $39.86 |
100 | $1.43120 | $143.12 |
250 | $1.32696 | $331.74 |
500 | $1.25214 | $626.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $1.14317 | $1,714.76 |
3,000 | $1.08119 | $3,243.57 |
4,500 | $1.04754 | $4,713.93 |
7,500 | $1.00791 | $7,559.33 |
10,500 | $0.98349 | $10,326.65 |
15,000 | $0.95903 | $14,385.45 |
37,500 | $0.90277 | $33,853.88 |
75,000 | $0.86614 | $64,960.50 |