TBL009-254-07GY-2GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TBL009-254-07GY-2GY
TBL009-254-07GY-2GY
TBL009-254-07GY-2GY
The Ultimate Guide to Terminal Block Selection

TBL009-254-07GY-2GY

DigiKey Part Number
102-TBL009-254-07GY-2GY-ND
Manufacturer
Manufacturer Product Number
TBL009-254-07GY-2GY
Description
TERMINAL BLOCK, SCREWLESS, 2.54,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL009-254-07GY-2GY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Number of Levels
1
Positions Per Level
7
Pitch
0.100" (2.54mm)
Mating Orientation
Horizontal with Board
Current
5 A
Voltage
150 V
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
Interlocking (Side), Push Button Actuated
Color
Gray
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 193
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.48000$16.48
10$11.85400$118.54
25$10.32880$258.22
50$9.34800$467.40
100$8.52160$852.16
250$7.64580$1,911.45
528$7.09295$3,745.08
1,056$6.68843$7,062.98
5,280$6.05372$31,963.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.