Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TBL-0018-350-06BE | |
|---|---|
DigiKey Part Number | 2223-TBL-0018-350-06BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0018-350-06BE |
Description | TERMINAL BLOCK, 2-6 POLES, BLUE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0018-350-06BE Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Blue |
Positions Per Level 6 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0018-350-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0018-350-06GR-ND | $14.39564 | Parametric Equivalent |
| 1823230 | Phoenix Contact | 211 | 277-11618-1-ND | $35.52000 | Parametric Equivalent |
| EB163A-06-A-180 | Adam Tech | 399 | 2057-EB163A-06-A-180-ND | $26.80000 | Parametric Equivalent |
| NJ0620500000G | Amphenol Anytek | 0 | NJ0620500000G-ND | $11.21775 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.39564 | $11,516.51 |



