Similar
Similar

NJ0620500000G | |
|---|---|
DigiKey Part Number | NJ0620500000G-ND |
Manufacturer | |
Manufacturer Product Number | NJ0620500000G |
Description | TERM BLK 6P TOP ENTRY 3.5MM PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Amphenol Anytek | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 115°C |
Positions Per Level 6 | Housing Material Thermoplastic |
Pitch 0.138" (3.50mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Vertical with Board | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBL-0018-350-06BE | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0018-350-06BE-ND | $14.39564 | Similar |
| TBL-0018-350-06GR | Same Sky (Formerly CUI Devices) | 0 | 2223-TBL-0018-350-06GR-ND | $14.39564 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $11.21775 | $22,435.50 |

