
TBL-0018-350-05GR | |
|---|---|
DigiKey Part Number | 2223-TBL-0018-350-05GR-ND |
Manufacturer | |
Manufacturer Product Number | TBL-0018-350-05GR |
Description | TERMINAL BLOCK, 2-6 POLES, GREEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL-0018-350-05GR Models |
Category | Current 10 A |
Manufacturer Same Sky (Formerly CUI Devices) | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Leg Spring, Push-In Spring |
Number of Levels 1 | Color Green |
Positions Per Level 5 | Operating Temperature -40°C ~ 105°C |
Pitch 0.138" (3.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1823227 | Phoenix Contact | 5 | 277-11617-1-ND | $30.67000 | Parametric Equivalent |
| EB163A-05-A-180 | Adam Tech | 132 | 2057-EB163A-05-A-180-ND | $23.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.28000 | $28.28 |
| 10 | $20.19200 | $201.92 |
| 25 | $17.64320 | $441.08 |
| 50 | $16.03680 | $801.84 |
| 200 | $13.60825 | $2,721.65 |
| 400 | $12.73078 | $5,092.31 |
| 600 | $12.30347 | $7,382.08 |
| 1,000 | $11.84324 | $11,843.24 |
| 5,000 | $10.83824 | $54,191.20 |

