



EB163A-05-A-180 | |
|---|---|
DigiKey Part Number | 2057-EB163A-05-A-180-ND |
Manufacturer | |
Manufacturer Product Number | EB163A-05-A-180 |
Description | EURO BLOCK, 5 POSITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Adam Tech | Wire Gauge 16-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 5 | Housing Material Polyamide (PA), Nylon |
Pitch 0.138" (3.50mm) | Contact Material - Plating Copper Alloy |
Mating Orientation Vertical with Board | Base Product Number |
Current 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1823227 | Phoenix Contact | 5 | 277-11617-1-ND | $30.67000 | Parametric Equivalent |
| TBL-0018-350-05GR | Same Sky (Formerly CUI Devices) | 800 | 2223-TBL-0018-350-05GR-ND | $28.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.92000 | $23.92 |
| 10 | $17.08400 | $170.84 |
| 25 | $14.91040 | $372.76 |
| 50 | $13.53420 | $676.71 |
| 200 | $11.43695 | $2,287.39 |
| 400 | $10.67540 | $4,270.16 |
| 600 | $10.30400 | $6,182.40 |
| 1,000 | $9.90329 | $9,903.29 |
| 5,000 | $9.02617 | $45,130.85 |

