TBL-0015-750-01BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBL-0015-750-01BE

DigiKey Part Number
2223-TBL-0015-750-01BE-ND
Manufacturer
Manufacturer Product Number
TBL-0015-750-01BE
Description
TERMINAL BLOCK, 1-6 POLES,BLUE,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Position Wire to Board Terminal Block Horizontal with Board Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TBL-0015-750-01BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Number of Levels
1
Positions Per Level
1
Pitch
-
Mating Orientation
Horizontal with Board
Current
40 A
Voltage
300 V
Wire Gauge
8-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 784
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$15.66000$15.66
10$11.30800$113.08
25$9.85240$246.31
50$8.91560$445.78
200$7.46705$1,493.41
400$6.93413$2,773.65
600$6.67283$4,003.70
1,000$6.38998$6,389.98
5,000$5.76723$28,836.15
Manufacturers Standard Package