
| TB003-500-P24BE | |
|---|---|
| DigiKey Part Number | TB003-500-P24BE-ND | 
| Manufacturer | |
| Manufacturer Product Number | TB003-500-P24BE | 
| Description | TERMINAL BLOCK, SCREW TYPE, 5.00 | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 24 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TB003-500-P24BE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Same Sky (Formerly CUI Devices) | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 24 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 14-26 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Leaf Spring, Wire Guard | |
| Features | Interlocking (Side) | |
| Color | Blue | |
| Operating Temperature | -40°C ~ 105°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | Steel, Stainless | |
| Screw Material - Plating | Steel - Zinc Plated | |
| Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
| Screw Thread | M2.5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,800 | $12.99465 | $62,374.32 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China