3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB0010-500-03GR

DigiKey Part Number
2223-TB0010-500-03GR-ND
Manufacturer
Manufacturer Product Number
TB0010-500-03GR
Description
3 POLES, SCREW TYPE, HORIZONTAL,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB0010-500-03GR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
Same Sky (Formerly CUI Devices)
Mounting Type
Through Hole
Series
Wire Termination
Screw
Packaging
Box
Features
Interlocking (Side)
Part Status
Active
Color
Green
Number of Levels
1
Operating Temperature
-40°C ~ 105°C
Positions Per Level
3
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.197" (5.00mm)
Contact Material - Plating
Copper Alloy - Tin Plated
Mating Orientation
Horizontal with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2441Pololu6552183-2441-ND$19.89000Parametric Equivalent
In-Stock: 1,522
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6.66000$6.66
10$4.90000$49.00
25$4.26880$106.72
50$3.84760$192.38
100$3.47930$347.93
250$3.07880$769.70
500$2.83658$1,418.29
1,000$2.64050$2,640.50
5,000$2.32665$11,633.25
Manufacturers Standard Package