3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2441

DigiKey Part Number
2183-2441-ND
Manufacturer
Manufacturer Product Number
2441
Description
TERM BLK 3P 5MM SIDE ENT 4-PACK
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
16 A
Manufacturer
Pololu
Voltage
250 V
Packaging
Bulk
Wire Gauge
14-22 AWG
Part Status
Active
Mounting Type
Through Hole
Number of Levels
1
Wire Termination
Screw
Positions Per Level
3
Features
Interlocking (Side)
Pitch
0.197" (5.00mm)
Color
Blue
Mating Orientation
Horizontal with Board
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 655
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Pololu
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$19.89000$19.89