
SPK-016A | |
|---|---|
DigiKey Part Number | 2223-SPK-016A-ND |
Manufacturer | |
Manufacturer Product Number | SPK-016A |
Description | BLACK/GREEN INDICATOR, PLASTIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with Line on Top and Side Plastic Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.280" (32.51mm) | |
Height | 0.677" (17.20mm) | |
Indicator | Line on Top and Side | |
Material | Plastic | |
Color | Black, Green | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.38620 | $3,465.50 |

