RDS-16S-7229-R-JSMT-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: $15.87329
Datasheet
RDS-16S-7229-R-JSMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RDS-16S-7229-R-JSMT-TR

RDS-16S-7229-R-JSMT-TR

DigiKey Part Number
2223-RDS-16S-7229-R-JSMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDS-16S-7229-R-JSMT-TR
Description
SWITCH ROTARY DIP HEX 0.1A 50V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 100mA 50VDC
Datasheet
 Datasheet
EDA/CAD Models
RDS-16S-7229-R-JSMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
Hexadecimal
Number of Positions
16
Current Rating (Amps)
100mA
Voltage Rating
50VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.236" (6.00mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
0.100" (2.54mm), Full
Washable
No
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Body Material
Liquid Crystal Polymer (LCP)
Length
0.283" (7.20mm)
Mechanical Life
-
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$15.87329$12,698.63
Manufacturers Standard Package