
PTN24B-B20015EB | |
---|---|
DigiKey Part Number | 2223-PTN24B-B20015EB-ND |
Manufacturer | |
Manufacturer Product Number | PTN24B-B20015EB |
Description | POT 200K OHM 1/2W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 200k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.5W, 1/2W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PTN24B-B20015EB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 200k | |
Tolerance | ±20% | |
Power (Watts) | 0.5W, 1/2W | |
Built in Switch | Rotary, SPST | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 305° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M8 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.945" Dia (24.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.91000 | $12.91 |
10 | $10.90600 | $109.06 |
40 | $9.82525 | $393.01 |
80 | $9.32188 | $745.75 |
120 | $9.03833 | $1,084.60 |
280 | $8.47096 | $2,371.87 |
520 | $8.07740 | $4,200.25 |
1,000 | $7.68017 | $7,680.17 |
5,000 | $6.78017 | $33,900.85 |