
PTN06-D11CB10 | |
|---|---|
DigiKey Part Number | 2223-PTN06-D11CB10-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-D11CB10 |
Description | TRIMMER 1M OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-D11CB10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±10% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.06000 | $5.06 |
| 10 | $4.30000 | $43.00 |
| 25 | $4.01400 | $100.35 |
| 50 | $3.81000 | $190.50 |
| 100 | $3.61580 | $361.58 |
| 250 | $3.37304 | $843.26 |
| 500 | $3.19912 | $1,599.56 |
| 1,000 | $3.03349 | $3,033.49 |
| 5,000 | $2.67948 | $13,397.40 |

