
PR25-12V-S-360-1C-EF | |
---|---|
DigiKey Part Number | 2223-PR25-12V-S-360-1C-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR25-12V-S-360-1C-EF |
Description | RELAY GEN PURPOSE SPDT 15A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-12V-S-360-1C-EF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.33000 | $8.33 |
20 | $7.16850 | $143.37 |
40 | $6.92325 | $276.93 |
60 | $6.78433 | $407.06 |
100 | $6.61280 | $661.28 |
260 | $6.30269 | $1,638.70 |
500 | $6.09848 | $3,049.24 |
1,000 | $5.88936 | $5,889.36 |
5,000 | $5.43046 | $27,152.30 |