PR2-5V-450-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR2-5V-450-1A

DigiKey Part Number
2223-PR2-5V-450-1A-ND
Manufacturer
Manufacturer Product Number
PR2-5V-450-1A
Description
RELAY GEN PURPOSE SPST 10A 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
PR2-5V-450-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 28VDC - Max
Load - Max Switching
2500VA, 280W
Coil Current
90.9 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy
Approval Agency
cURus
Relay Type
Grade
-
Qualification
-
Coil Resistance
55 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 902
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$8.89000$8.89
10$7.93000$79.30
25$7.57760$189.44
50$7.31820$365.91
100$7.06770$706.77
300$6.68780$2,006.34
500$6.51816$3,259.08
1,000$6.29461$6,294.61
5,000$5.80407$29,020.35
Manufacturers Standard Package