
PJ-085AH | |
|---|---|
DigiKey Part Number | 102-5559-2-ND - Tape & Reel (TR) 102-5559-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PJ-085AH |
Description | PWR JACK 2.0X5.9MM RT THROUGH HO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-085AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.00mm ID (0.079"), 5.50mm OD (0.217") | |
Actual Diameter | 0.079" (2.00mm ID), 0.232" (5.90mm OD) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.323" (8.20mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Silver, Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.56000 | $12.56 |
| 10 | $10.68800 | $106.88 |
| 25 | $10.01880 | $250.47 |
| 50 | $9.54060 | $477.03 |
| 100 | $9.08530 | $908.53 |
| 250 | $8.51552 | $2,128.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.10906 | $4,054.53 |
| 1,000 | $7.72194 | $7,721.94 |
| 1,500 | $7.50419 | $11,256.28 |
| 2,500 | $7.23864 | $18,096.60 |
| 3,500 | $7.06894 | $24,741.29 |
| 5,000 | $6.89338 | $34,466.90 |
| 12,500 | $6.46229 | $80,778.62 |

