NEMA23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NEMA23
NEMA23-17-15SD-AMT112S
NEMA23-17-15SD-AMT112S

NEMA23-17-15SD-AMT112S

DigiKey Part Number
102-4726-ND
Manufacturer
Manufacturer Product Number
NEMA23-17-15SD-AMT112S
Description
STEPPER MOTOR W/ INCREMENTAL ENC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Bipolar Stepper Motor Frame Size 23 200.0 Step 2.1 A 24 ~ 80VDC
Datasheet
 Datasheet
EDA/CAD Models
NEMA23-17-15SD-AMT112S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
-
Coil Type
Bipolar
Voltage - Rated
24 ~ 80VDC
Current Rating (Amps)
2.1 A
Steps per Revolution
200.0
Step Angle
1.8°
Accuracy
±0.2%
Torque - Holding (oz-in / mNm)
85 / 600.23
Size / Dimension
Square - 2.252" x 2.252" (57.20mm x 57.20mm)
NEMA Frame Size
Diameter - Shaft
0.250" (6.35mm)
Length - Shaft and Bearing
0.811" (20.60mm)
Mounting Hole Spacing
1.819" (46.20mm)
Termination Style
Connector
Operating Temperature
-20°C ~ 50°C
Coil Resistance
1.2 Ohms
Features
Integrated Encoder, Flatted Shaft
Rotor Inertia
3.1gcm²
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,070.88000$1,070.88
5$993.53200$4,967.66